• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 169612 Weatherproof power strip (+ timer) Stone finish, White incl. lid

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Garden socket column 2x type 13 IP55, timer, stone optics ws

  • Garden socket column 2 x type 13 IP55
  • With timer switch
  • 10 A
  • Housing IP44

Technical specifications

  • Socket type: 13 (T13)
Product type

Weatherproof power strip (+ timer)

Outlets

2

Switchable sockets

2

Used at

Outdoors

Light bulb features

incl. lid

Mounting type

Recess-mount

Factory colour

Stone finish

White

Plug type

None

Material

Epoxy resin

Operating voltage

230 V

Length

154 mm

Width

154 mm

Height

298 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998707 Max Hauri 169612 Weatherproof power strip (+ timer) Stone finish, White incl. lid

Description

This garden socket in white stone optics allows a stylish power supply outdoors. Garden devices, electric bikes, light chains, pond pumps and an electric grill can be connected at the two plug sockets type 13 for example. The integrated timer allows you to control the connected devices automatically. Thanks to its aesthetic and inconspicuous design, the garden socket is pleasantly embedded in the garden or on the terrace. The socket column is connected directly to the house installation.
The protection class IP44 comprises for the entire garden socket the protection against the intrusion of smallest, solid foreign objects (IP4X) as well as against all-sided water spray (IPX4).

This text is machine translated.

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.