• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 173520 Weather-proof mains socket block Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour, black
  • Current: 10.00 A
  • Voltage 230 volt
  • Net weight: 1.34 kg
  • Number of slots: 4
  • Socket type 13 (T13) IP55
  • Feed: Terminal
  • Material: Steel
  • Power: 2300.00 W
  • Protection type (IP) IP44
  • Length: 230.0 mm
  • Width 146.0 mm
  • Height: 81.0 mm
Product type

Weather-proof mains socket block

Outlets

4

Used at

Outdoors

Power rating (max.)

2300 W

Mounting type

Clamp

Factory colour

Black

Plug type

None

Material

Steel

Operating voltage

230 V

Type

Socket type T13

Length

230 mm

Width

146 mm

Height

81 mm

n.rel.

Documents & Downloads

Datasheet

Datasheet 3396999 Max Hauri 173520 Weather-proof mains socket block Black

User & Safety Instructions

User & Safety Instructions 3396999 Max Hauri 173520 Weather-proof mains socket block Black

Description

Garden socket column 4x type 13 IP55, stainless steel matt black, 10A, housing IP44

This garden socket column made of stainless steel enables a stylish power supply outdoors. Garden devices, electric bikes, light chains, pond pumps and an electric grill can be connected to the four plug sockets type 13. The aesthetic and inconspicuous design in matte black makes this garden socket stand out in the garden or on the terrace. The protection class IP44 comprises for the entire garden socket column protection against the penetration of smallest, solid foreign objects (IP4X) as well as against all-sided water spray (IPX4). The sockets themselves are protected against dust and water jets (IP55). The robust construction can withstand strong loads. The socket column is connected directly to the house installation with the supplied mounting material.

• Uncomplicated outdoor power supply
• Guaranteed protection against the ingress of solid foreign objects and all-sided water spray into the housing (IP44)
• Sockets protected against dust and water jets (IP55)
• Robust stainless steel construction
• Aesthetic and inconspicuous design in matte black

This text is machine translated.

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.