• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 169610 Weatherproof power strip (+ timer) Stone finish, Dark grey incl. lid

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Garden socket 2x type 13 IP55, timer, stone optics du.grau

  • Garden socket 2 x Type 13 IP55
  • With timer switch
  • 10 A
  • Housing IP44
  • Supply line 1.40 m with plug IP55 MH type 13 with 10 A fuse

Technical specifications

  • Socket type: 13 (T13)
  • Feed: Type 13
Product type

Weatherproof power strip (+ timer)

Outlets

2

Cable length

1.4 m

Used at

Outdoors

Light bulb features

incl. lid

Factory colour

Stone finish

Dark grey

Material

Epoxy resin

Operating voltage

230 V

Length

190 mm

Width

190 mm

Height

175 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998705 Max Hauri 169610 Weatherproof power strip (+ timer) Stone finish, Dark grey incl. lid

Description

This garden socket in the design of a stone provides a stylish outdoor power supply. Garden devices, electric bikes, light chains, pond pumps and an electric grill can be connected at the two plug sockets type 13 for example. The integrated timer allows you to control the connected devices automatically. The attractive and inconspicuous design in anthracite makes it easy to embed the garden socket comfortably in the garden or on the terrace. The garden socket is connected via a feed cable of 1.4 meters with a plug type 13 with integrated fuse.
The protection class IP44 comprises for the entire garden socket the protection against the intrusion of smallest, solid foreign objects (IP4X) as well as against all-sided water spray (IPX4).

This text is machine translated.

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.