• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri Dual clip Eyelet 167153 Blue 1 pc(s)

1/7
Product type
Dual clip
Fastening method
Eyelet
Material
Polypropylene
Factory colour
Blue
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

157 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blue cable handle with ergonomic grip

  • Blue
  • Dual clip
  • Eyelet

Technical specifications

Product type

Dual clip

Fastening method

Eyelet

Material

Polypropylene

Factory colour

Blue

Content

1 pc(s)

Manufacturer part #

167153

Width

165 mm

Height

80 mm

Length

365 mm

Type

167153

Documents & Downloads

Datasheet

Datasheet 2941821 Max Hauri Dual clip Eyelet 167153 Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2941821 Max Hauri Dual clip Eyelet 167153 Blue 1 pc(s)

Description

Blue cable holder with ergonomic handle, with hanging eyelets for cable of 2-25m (depending on cable cross-section)

This plastic cable reel allows proper storage of cables of 2-25m length (depending on the cable cross-section). The eyelets enable the hanging, whereby the wound up cable remains secure and protected when not in use. The ergonomic grip also enables a comfortable and orderly carrying of the cable.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)