
Maxtrack DisplayPort / Fibreglass Cable DisplayPort plug, DisplayPort plug 30.00 m Black C 509-30 ML 8K UHD DisplayPort
EAN:
Part number:
Item no:
Number
Total (€ 67.99 / piece)
€ 67.99
incl. VAT
14-day return policy included
Highlights & Details
Maxtrack C 509-30 ML DisplayPort cable
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
Fibreglass
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort plug
- Connector version
straight
- Video resolution
7680 x 4320 Pixel
- Cable length
30.00 m
- Factory colour
Black
- Cable features
8K UHD
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623276 Maxtrack DisplayPort / Fibreglass Cable DisplayPort plug, DisplayPort plug 30.00 m Black C 509-30 ML 8K UHD DisplayPort
Description
Lossless transmission of video and audio signals for long cable distances up to 50 m.The high-quality materials such as gold-plated contacts and fiber-optic cables ensure a crystal-clear pictureOn your TV or PC screen. The flexible 8K cable can be laid easily. Difficult tooRoom situations are no problem, thanks to the thin cable sheath of Ø 4.5 mm.High-quality metal plugsGold-plated contactsUltra flexible, easy to lay, consists of high-quality multimode fiber optic conductorsInnovative digital optical converters integrated in the plugsPlease note!The cable is unidirectional and must therefore not be connected to the wrong port (screen / device).The connector ends are marked with "Display" and "Source".
This text is machine translated.
This text is machine translated.
Features
- DisplayPort plug on DisplayPort plug
- 8K@60Hz
- 30 m.
- Thin cable only 4.5 mm
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































