• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maxtrack USB 3.2 Gen 1 (USB 3.0) / RJ45 Networks Adapter CAT 6 [1x USB 3.0 - 1x RJ45 plug] 1 m Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ethernet-cable CAT 6 F/UTP USB A 3.0 on RJ45

  • USB-A 3.0 plug
  • RJ 45 plug
  • Transfer rate up to 1 Gbit/s.

Technical specifications

Product type

Networks Adapter

CAT 6

Connection type

USB 3.2 Gen 1 (USB 3.0)

RJ45

No. of A connectors

1 x

Type A

USB 3.0

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1 m

Factory colour

Black

Connector version

straight

Cable use

Networks

Version

Adapter

Cable design

Round

Documents & Downloads

Datasheet

Datasheet 3375671 Maxtrack USB 3.2 Gen 1 (USB 3.0) / RJ45 Networks Adapter CAT 6 [1x USB 3.0 - 1x RJ45 plug] 1 m Black

User & Safety Instructions

User & Safety Instructions 3375671 Maxtrack USB 3.2 Gen 1 (USB 3.0) / RJ45 Networks Adapter CAT 6 [1x USB 3.0 - 1x RJ45 plug] 1 m Black

Description

The slim Ethernet adapter cable is the ideal solution to integrate notebooks or mobile devices without own LAN-connection in a fast network. Since many modern devices no longer have their own RJ45 connection, the Ethernet adapter cable is the perfect choice for fast data transfer to your devices. With a data transfer of up to 1 Gbit/s, you can deal with the speed loss of a WLAN connection in just a few simple steps. Ideal also in office buildings without WLAN. Thereby, the slim cable can be stowed without any problem in every bag and offers the possibility of benefiting from a fast data cable also while traveling. Fast Internet with USB ✅ All-in-one cable solution ✅ Transfer rate up to 1 Gbit/s ✅ F/UTP design Technical details: Transfer rate up to 1 Gbit/s Downward compatible with USB 2.0 connector housing Metallic finish PVC sheath

This text is machine translated.

Features

  • Transfer rate up to 1 Gbit/s.
  • Backward compatible to USB 2.0.
  • Metallic optic connector housing
  • Sheath: PVC

Scope of delivery

  • Adapter cable USB-A for RJ45

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)