• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maxtrack USB-C® / RJ45 Networks Adapter cable CAT 6 [1x USB-C® plug - 1x RJ45 plug] 2.00 m Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ethernet cable CAT 6 F/UTP USB C on RJ45

  • USB-C connector - RJ45 connector, transmission rate up to 1 Gbit/s, 2m

Technical specifications

Product type

Networks Adapter cable

CAT 6

Connection type

USB-C®

RJ45

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2.00 m

Factory colour

Black

Connector version

straight

Cable use

Networks

Version

Adapter cable

Cable design

Round

Documents & Downloads

Datasheet

Datasheet 3375678 Maxtrack USB-C® / RJ45 Networks Adapter cable CAT 6 [1x USB-C® plug - 1x RJ45 plug] 2.00 m Black

User & Safety Instructions

User & Safety Instructions 3375678 Maxtrack USB-C® / RJ45 Networks Adapter cable CAT 6 [1x USB-C® plug - 1x RJ45 plug] 2.00 m Black

Description

The innovative Ethernet adapter cable connects devices with USB C connection such as laptop or tablet to the Internet, without reducing the speed with the WLAN use. The slim cable fits in every pocket and is thus always within reach. With a data transfer rate of up to 1 Gbit/s, devices without a RJ45 port can also benefit from a fast data cable. Since modern laptops or tablets partially no longer have their own LAN port, they can be connected to the network with the cable via the USB port. This is especially Ideal in office rooms without WLAN.

This text is machine translated.

Features

  • Fast Internet via USB-C.
  • Transfer rate up to 1 Gbit/s.
  • F/UTP model
  • Flexible cable
  • Connector housing metal finish, sheath PVC

Scope of delivery

  • USB-C to RJ45 adapter cable

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)