Owing to the practical and clear digital display always all functions in the view
Set the desired time via the "program" function and let the coffee aroma wake you up on time
With a convenient scale for easily measuring the ideal amount of water – for up to 10 cups
Filter machine with separate compartment for ground coffee and with 1.25 l water tank for large rounds
For a relaxing coffee break without having to buy filters – whether in the morning, noon or in the afternoon
Technical specifications
Cup volume
10
Product type
Coffee maker
Coffee maker features
Glass jug
750 W
Factory colour
Black
Silver
Weight
1300 g
Thermal jug
No
Width
170 mm
Height
300 mm
Length
260 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3411110 Maxxmee Barista Coffee maker Black, Silver Cup volume=10 Glass jug
Description
Experience the finest coffee pleasure – with the barista filter coffee machine for ground coffee. The user-friendly coffee maker is the perfect addition to your kitchen and ensures that you can start your day with a fresh, aromatic cup of coffee. Thanks to the integrated timer function you can enjoy your coffee exactly when you need it.
Simply set your desired time via the "Program" button and let yourself be pampered on time by freshly brewed coffee - whether in the morning for waking up or in the afternoon for a coffee break. The digital display shows all the settings at a glance. In addition, the coffee machine comes with a permanent filter, which is very easy to clean. Simply rinse by hand under running water - finished. Thus you save even the annoying purchase of paper filters!
The supplied glass jug with a practical scale and 1.25 liter water tank offers enough capacity for up to 10 cups of coffee – Ideal for the larger cup of coffee. The filling scale makes measuring the water easier so that your coffee tastes the way you love it. The barista filter coffee machine – for small households & large rounds.
This text is machine translated.
Scope of delivery
Coffee machine
User manual
Description
Experience the finest coffee pleasure – with the barista filter coffee machine for ground coffee. The user-friendly coffee maker is the perfect addition to your kitchen and ensures that you can start your day with a fresh, aromatic cup of coffee. Thanks to the integrated timer function you can enjoy your coffee exactly when you need it.
Simply set your desired time via the "Program" button and let yourself be pampered on time by freshly brewed coffee - whether in the morning for waking up or in the afternoon for a coffee break. The digital display shows all the settings at a glance. In addition, the coffee machine comes with a permanent filter, which is very easy to clean. Simply rinse by hand under running water - finished. Thus you save even the annoying purchase of paper filters!
The supplied glass jug with a practical scale and 1.25 liter water tank offers enough capacity for up to 10 cups of coffee – Ideal for the larger cup of coffee. The filling scale makes measuring the water easier so that your coffee tastes the way you love it. The barista filter coffee machine – for small households & large rounds.