• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MC Photovoltaic plug PV-KST4/6I 32.0017P0001-UR PV-KST4/6II-UR Stäubli Content: 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MC Photovoltaic plug PV-KST4/6I

Our service for you

Technical specifications

Type

PV-KST4/6II-UR

IP67

Connector cross section

4 - 6 mm²

Rated voltage

1000 V

Test current

(1.5 mm²) 17 A

Max. diameter

7 - 8.8 mm

Manufacturer part #

32.0017P0001-UR

Content

1 pc(s)

RoHS-compliant

Yes

Type

Connector

Cable type

PV-KST4/6II-UR

Type

PV-KST4/6II-UR

Certification marks

IEC61215, IEC61646

Connection

-

Temperature range

-40 - +90 °C

Documents & Downloads

Datasheet

Datasheet 744134 MC Photovoltaic plug PV-KST4/6I 32.0017P0001-UR PV-KST4/6II-UR Stäubli Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 744134 MC Photovoltaic plug PV-KST4/6I 32.0017P0001-UR PV-KST4/6II-UR Stäubli Content: 1 pc(s)

User & Safety Instructions 744134 MC Photovoltaic plug PV-KST4/6I 32.0017P0001-UR PV-KST4/6II-UR Stäubli Content: 1 pc(s)

Description

Secure locking, high imperviousness (IP67), strain relief and the large temperature range allow this multi-contact coupler plug to meet all outdoor requirements.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.28*

What kind of PV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)