• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL AD - 155 A 151W Dual Output Enclosed Power Supply, Battery Charger 13.8V DC 11A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 125.00 / piece)
€ 125.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MEAN WELL AD - 155 A 151W Dual Output Enclosed Power Supply, Battery Charger 13.8V DC 11A

  • U/I Constant charge
  • Output 1 adjustable

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

11.5 A

Output current (max.) - rounded

11.5 A

Min. input voltage

88 V AC

Dim

(L x W x H) 199 x 110 x 50 mm

Output voltage (max.)

14.5 V DC

Connection

Screw terminal

151 W

No. of outputs

2 x

Output voltage 1

13.8 V DC

Output voltage 2

13.3 V DC

Output current 1

11 A

Output current 2

0.5 A

Type

closed

Weight

0.9 kg

Width

110 mm

Height

50 mm

Length

199 mm

Type

AD - 155 A

Output current 2 (max.)

0.5 A

Output voltage 2 (max.)

13.3 V DC

151 W

Connection

Screw terminals

PFC

Yes

Input voltage

88 - 264 V/AC/124 - 370 V DC

Documents & Downloads

Datasheet

Datasheet 511486 MEAN WELL AD - 155 A 151W Dual Output Enclosed Power Supply, Battery Charger 13.8V DC 11A

User & Safety Instructions

User & Safety Instructions 511486 MEAN WELL AD - 155 A 151W Dual Output Enclosed Power Supply, Battery Charger 13.8V DC 11A

Description

The power supplies allow in combination with a lead battery, a problem-free mounting of an uninterruptible power supply. The power supply’s loading branch is controlled separately. The possible bridging time is determined by the battery size. For bridging time of, for example 30 minutes and a current consumption of 2 A, a battery with at least 2 Ah required and determined by the following formula: (Bridging time x 2) x power consumption.

Features

  • Overcurrent and overvoltage protection
  • Battery reverse polarity protection
  • Battery deep discharge protection
  • Approvals: TÜV/UL/LUL/CE

Hints

Supplied without Battery.