• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL AD - 55 B SMPSU 29 V DC 2 A 58 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MEAN WELL AD - 55 B SMPSU 29 V DC 2 A 58 W

  • U/I Constant charge
  • Output 1 adjustable

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

2 A

Output current (max.) - rounded

2 A

Min. input voltage

88 V AC

Dim

(L x W x H) 159 x 97 x 38 mm

Output voltage (max.)

29 V DC

Connection

Screw terminal

58 W

No. of outputs

2 x

Output voltage 1

27.6 V DC

Output voltage 2

26.5 V DC

Output current 1

2 A

Output current 2

0.16 A

Type

closed

Weight

0.57 kg

Width

97 mm

Height

38 mm

Length

159 mm

Type

AD - 55 B

Output current 2 (max.)

0.16 A

Output voltage 2 (max.)

26.5 V DC

58 W

Connection

Screw terminals

PFC

Yes

Input voltage

88 - 264 V/AC/124 - 370 V DC

Documents & Downloads

Datasheet

Datasheet 511473 MEAN WELL AD - 55 B SMPSU 29 V DC 2 A 58 W

User & Safety Instructions

User & Safety Instructions 511473 MEAN WELL AD - 55 B SMPSU 29 V DC 2 A 58 W

Description

The power supplies allow in combination with a lead battery, a problem-free mounting of an uninterruptible power supply. The power supply’s loading branch is controlled separately. The possible bridging time is determined by the battery size. For bridging time of, for example 30 minutes and a current consumption of 2 A, a battery with at least 2 Ah required and determined by the following formula: (Bridging time x 2) x power consumption.

Features

  • Overcurrent and overvoltage protection
  • Battery reverse polarity protection
  • Battery deep discharge protection
  • Approvals: TÜV/UL/LUL/CE

Hints

Supplied without Battery.