• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL AD-155A SMPSU 13.8 V DC 11.5 A 151 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

114 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching power supply case

  • U/I Constant charge
  • Output 1 adjustable

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

11.5 A

Output current (max.) - rounded

11.5 A

Min. input voltage

90 V AC

Dim

(L x W x H) 199 x 110 x 50 mm

Output voltage (max.)

13.8 V DC

Connection

Screw terminal

151 W

No. of outputs

2 x

Type

closed

Weight

843.75 g

Type

Synchronised

Width

110 mm

Height

50 mm

Length

199 mm

Type

AD-155A

Output current 2 (max.)

0.5 A

Output voltage 2 (max.)

13.3 V DC

Connection

Screw terminals

PFC

Yes

Input voltage

88 - 264 V/AC/124 - 370 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1297271 MEAN WELL AD-155A SMPSU 13.8 V DC 11.5 A 151 W

User & Safety Instructions

User & Safety Instructions 1297271 MEAN WELL AD-155A SMPSU 13.8 V DC 11.5 A 151 W

Information

Information 1297271 MEAN WELL AD-155A SMPSU 13.8 V DC 11.5 A 151 W

Warranty Terms

Warranty Terms 1297271 MEAN WELL AD-155A SMPSU 13.8 V DC 11.5 A 151 W

Description

Enclosed case, screw terminals · Universal input · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Batterie low protection

Features

  • Overcurrent and overvoltage protection
  • Battery reverse polarity protection
  • Battery deep discharge protection
  • Approvals: TÜV/UL/LUL/CE

Hints

Supplied without Battery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.10*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)