• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL DETN01L-15 DC/DC converter (module) 34 mA 1 W No. of outputs: 2 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MEANWELL SMD DC/DC converter modules series DETN01 SMD Case Dual Output Input voltage ratio: 1:1 Power: 1 W

  • In the SMD housing
  • For direct PCB mounting
  • Input/output insulation 3000 V DC
  • According to EN 55032 Class B transmitted without additional components
  • Efficiency up to 83%
  • Circuit breaker
  • Low Cost

Technical specifications

Product type

DC/DC converter (module)

Type

DETN01L-15

Min. input voltage

4.5 V DC

Input voltage (max.)

5.5 V DC

No. of outputs

2 x

Max. output current

34 mA

Output current (max.) - rounded

34 mA

Efficiency (max.)

80 %

1 W

Insulation voltage

3000 V DC

Connection

Pins

PSU features

DC-to-DC converter

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+90 °C

Dim

(L x W x H) 15.24 x 10.9 x 7.1 mm

Height

7.1 mm

Length

15.24 mm

Width

10.9 mm

Output voltage (max.)

15 V DC

-15 V DC

Output current (min.)

3.4 mA

Weight

1.2 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2143660 MEAN WELL DETN01L-15 DC/DC converter (module) 34 mA 1 W No. of outputs: 2 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2143660 MEAN WELL DETN01L-15 DC/DC converter (module) 34 mA 1 W No. of outputs: 2 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2143660 MEAN WELL DETN01L-15 DC/DC converter (module) 34 mA 1 W No. of outputs: 2 x Content 1 pc(s)

Description

MEAN CORRUGATED has its program of converters the unregulated 1W SMD DC/DC converter with Dual Output DETN01. In comparison to the converters of the last generation DET01, the new series of DETN01 a larger operating temperature range (-40 to +90 °C) and a higher degree of efficiency (up to 83%). In addition, the pin assignment for the new series DETN01 identical to the original DET01 converters, so that a redesign of the circuit board layouts is necessary in order to use the new converter. Suitable applications include IoT, electronics, telecommunications, networking, industrial control and distributed power architectures.

This text is machine translated.

Features

  • In the SMD housing
  • For direct PCB mounting
  • Input/output insulation 3000 V DC
  • According to EN 55032 Class B transmitted without additional components
  • Efficiency up to 83%
  • Circuit breaker

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)