• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL DPU-3200-24 SMPSU 30 V DC 133 A 3192 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 819.00 / piece)
€ 819.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Mitgelieferte Single Output Power: 3200 W output can be programd

  • Output 30 V DC / 133 A
  • Power 3192 W
  • Socket

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

133 A

Output current (max.) - rounded

133 A

Min. input voltage

90 V AC

Dim

(L x W x H) 380 x 140 x 60 mm

Output voltage (max.)

30 V DC

Connection

Socket

3192 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

+70 °C

Operating temperature (min.)

-30 °C

Weight

2.760 g

PSU features

Adjustable voltage output

Type

Pulsed

Width

140 mm

Height

60 mm

Length

380 mm

Type

DPU-3200-24

MTBF

168000 h

Output current (min.)

0 A

Output voltage (min.)

23.5 V DC

PFC

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1896899 MEAN WELL DPU-3200-24 SMPSU 30 V DC 133 A 3192 W

User & Safety Instructions

User & Safety Instructions 1896899 MEAN WELL DPU-3200-24 SMPSU 30 V DC 133 A 3192 W

Warranty Terms

Warranty Terms 1896899 MEAN WELL DPU-3200-24 SMPSU 30 V DC 133 A 3192 W

Description

Features

  • Closed design (case) with fan, screw terminals
  • Universal input
  • Output voltage and constant power level can be programd
  • Built-in PFC circuit
  • Active current sharing up to 16000 W (4+1)
  • Protected against short circuit, overload, overvoltage, overheating

More interesting products

(*All information is plus legal VAT)