• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL DPU01M-12 DC/DC converter (module) 42 mA 1 W No. of outputs: 2 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MEANWELL DC/DC converter modules series DPU01 SIP/SIL 6 Case Dual Output Input voltage ratio: 1:1 Power: 1 W Unregulated

  • In the SIP/SIL6-casing
  • For direct PCB mounting
  • Input/output insulation 1500 V
  • According to EN 55032 Class A transmitted without additional components
  • Efficiency up to 83%
  • Circuit breaker
  • Low Cost

Technical specifications

Product type

DC/DC converter (module)

Type

DPU01M-12

Min. input voltage

10.8 V DC

Input voltage (max.)

13.2 V DC

No. of outputs

2 x

Max. output current

42 mA

Output current (max.) - rounded

42 mA

Efficiency (max.)

83 %

1 W

Insulation voltage

1500 V DC

Connection

Pins

PSU features

DC-to-DC converter

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+90 °C

Dim

(L x W x H) 19.5 x 6.1 x 10.2 mm

Height

10.2 mm

Length

19.5 mm

Width

6.1 mm

Output voltage (max.)

12 V DC

-12 V DC

Weight

1.8 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2143382 MEAN WELL DPU01M-12 DC/DC converter (module) 42 mA 1 W No. of outputs: 2 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2143382 MEAN WELL DPU01M-12 DC/DC converter (module) 42 mA 1 W No. of outputs: 2 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2143382 MEAN WELL DPU01M-12 DC/DC converter (module) 42 mA 1 W No. of outputs: 2 x Content 1 pc(s)

Description

With the launch of eight new series of unsettled (SPU 01, DPU01) and regulated DC/DC converters (02, 02, 03, 03, SPBW DPBW SPBW DPAN06 and DPBW06) in the area of up to 10 W now offers mean corrugated a complete range of power supply solutions. These eight series are designed so that a standard SIP Pin assignment. In addition to a wide input range (2:1 and 4:1) and a wide operating temperature range from -40 up to +90 °C, all with 1500 V DC I/O insulation. Suitable applications include IoT, electronics, telecommunications, networking, industrial control and distributed power architecture.

This text is machine translated.

Features

  • In the SIP/SIL6-casing
  • For direct PCB mounting
  • Input/output insulation 1500 V
  • Efficiency up to 83%
  • Circuit breaker

What kind of DC/DC Converters are you looking for?