LED driver
Constant voltage
(L x W x H) 244 x 71 x 37.5 mm
Metal
51.2 V DC
44.8 V DC
SELV, UL, MM, ENEC, CB
4.16 A
4.16 A
230 V AC
115 V AC
I
3-in-1 dimmer
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
dimmable
adjustable
Surge protection
Overvoltage
IP65
Open end cable
199.68 W
1 x
1 x
2.08 A
305 V AC
431 V DC
100 V AC
142 V DC
1220 g
199.68 W (max)
Pulsed
71 mm
37.5 mm
244 mm
+90 °C
-40 °C
Certified by EU Garan
Datasheet 2113549 MEAN WELL ELG-200-48AB-3Y LED driver Constant voltage 199.68 W 2.08 - 4.16 A 44.8 - 51.2 V DC 3-in-1 dimmer, Suitable fo
User & Safety Instructions 2113549 MEAN WELL ELG-200-48AB-3Y LED driver Constant voltage 199.68 W 2.08 - 4.16 A 44.8 - 51.2 V DC 3-in-1 dimmer, Suitable fo
Warranty Terms 2113549 MEAN WELL ELG-200-48AB-3Y LED driver Constant voltage 199.68 W 2.08 - 4.16 A 44.8 - 51.2 V DC 3-in-1 dimmer, Suitable fo