• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL ELG-75-C1400DA-3Y LED driver Constant current 75.6 W 1400 mA 27 - 54 V DC DALI, Suitable for flammable surface

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ELG-75-C1400DA-3Y

  • Constant current
  • 27 - 54 V DC
  • 1400 mA

Technical specifications

Product type

LED driver

Type

Constant current

Dim

(L x W x H) 180 x 63 x 35.5 mm

Factory colour

Metal

Output voltage (max.)

54 V DC

Output voltage (min.)

27 V DC

Test mark

CB, MM, UL, ENEC

Max. output current

1400 mA

Output current (max.) - rounded

1.4 A

Operating voltage

230 V AC

115 V AC

Protection class

I

LED driver features

DALI

Suitable for flammable surfaces

Approved for use on furniture

Outdoor

PFC circuit

Surge protection

Overvoltage

dimmable

IP67

Connection

Open end cable

Max. power

75.6 W

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

305 V AC

431 V DC

Min. input voltage

100 V AC

142 V DC

Weight

800 g

Power range

75.6 W (max)

Type

Pulsed

Width

63 mm

Height

35.5 mm

Length

180 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2176626 MEAN WELL ELG-75-C1400DA-3Y LED driver Constant current 75.6 W 1400 mA 27 - 54 V DC DALI, Suitable for flammable surface

User & Safety Instructions

User & Safety Instructions 2176626 MEAN WELL ELG-75-C1400DA-3Y LED driver Constant current 75.6 W 1400 mA 27 - 54 V DC DALI, Suitable for flammable surface

Warranty Terms

Warranty Terms 2176626 MEAN WELL ELG-75-C1400DA-3Y LED driver Constant current 75.6 W 1400 mA 27 - 54 V DC DALI, Suitable for flammable surface

Description

With the ELG series of MEAN WELL we perform for you LED power supplies in the program, which is characterized by its variety. In addition to the known versions CV + CC (constant voltage and constant power) and cc as an analogue dimmable and non-dimmable design is also a DA-variant is available, which can be controlled via the Dali-Bus. With a setup time of less than 500 ms and a stand-by consumption of less than 0.5W fulfill the power supplies of the series ELG also in September 2016 Eco-design directive 2009/125/EC. intensified limit

This text is machine translated.

Features

  • IP67
  • DALI interface
  • In the primary cable running protective conductor
  • Constant current
  • Independent operating device
  • Wide-range input
  • Metal housing
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, overvoltage, overheating
  • Built-in PFC circuit
  • Suitable for LED lighting applications
  • SELV compliant
  • Corresponds to 6 kV surge immunity level

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.