LED driver
Constant current
(L x W x H) 180 x 63 x 35.5 mm
Metal
107 V DC
53 V DC
CB, MM, UL, ENEC
700 mA
700 mA
230 V AC
115 V AC
DALI
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
Surge protection
Overvoltage
dimmable
IP67
Open end cable
74.9 W
1 x
1 x
305 V AC
431 V DC
100 V AC
142 V DC
800 g
74.9 W (max)
Pulsed
63 mm
35.5 mm
180 mm
+85 °C
-40 °C
yes
Certified by EU Garan
Datasheet 2176627 MEAN WELL ELG-75-C700DA-3Y LED driver Constant current 74.9 W 700 mA 53 - 107 V DC DALI, Suitable for flammable surfaces
User & Safety Instructions 2176627 MEAN WELL ELG-75-C700DA-3Y LED driver Constant current 74.9 W 700 mA 53 - 107 V DC DALI, Suitable for flammable surfaces
Warranty Terms 2176627 MEAN WELL ELG-75-C700DA-3Y LED driver Constant current 74.9 W 700 mA 53 - 107 V DC DALI, Suitable for flammable surfaces