

SMPSU
264 V AC
370 V DC
5 A
5 A
80 V AC
113 V DC
(L x W x H) 76.2 x 50.8 x 28 mm
24 V DC
Pin strip for nylon crimp connectors
120 W
1 x
open
130 g
Pulsed
50.8 mm
28 mm
76.2 mm
EPP-120S-24
470000 h
5 A
24 V DC
1 x
Yes
+85 °C
-30 °C
Certified by EU Garan
Datasheet 2142615 MEAN WELL EPP-120S-24 SMPSU 24 V DC 5 A 120 W
User & Safety Instructions 2142615 MEAN WELL EPP-120S-24 SMPSU 24 V DC 5 A 120 W
Warranty Terms 2142615 MEAN WELL EPP-120S-24 SMPSU 24 V DC 5 A 120 W