
Highlights & Details
Switching power supply open-frame
- Output 27 V DC / 7.4 A
- Power 200 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
7.4 A
- Output current (max.) - rounded
7.4 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 127.00 x 76.20 x 35.00 mm
- Output voltage (max.)
27 V DC
- Connection
Pin strip for nylon crimp connectors
200 W
- No. of outputs
1 x
- Type
open
- Weight
369.44 g
- Type
Synchronised
- Width
76.20 mm
- Height
35.00 mm
- Length
127.00 mm
- Type
EPP-300-27
- No. of inputs
1 x
- Output voltage
27 V DC
- Output current (details)
7.4 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293967 MEAN WELL EPP-300-27 SMPSU 27 V DC 7.4 A 200 W
User & Safety Instructions
User & Safety Instructions 1293967 MEAN WELL EPP-300-27 SMPSU 27 V DC 7.4 A 200 W
Information
Information 1293967 MEAN WELL EPP-300-27 SMPSU 27 V DC 7.4 A 200 W
Warranty Terms
Warranty Terms 1293967 MEAN WELL EPP-300-27 SMPSU 27 V DC 7.4 A 200 W
Description
Features
- Open design (open frame)
- Compact design
- Pin strip connections for nylon crimp connectors
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Low idle power
- Internal auxiliary voltage 12 V/0.5A
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 79.29€ 73.89*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























