• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL GSM220B20-R7B Bench PSU (fixed voltage) 20 V DC 11 A 220 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Indoors

Mains socket

Max. output current

11 A

Output current (max.) - rounded

11 A

Output voltage

20 V DC

Input voltage

264 V AC

No. of outputs

1 x

Connections

Cable with connector

Output current (high)

11 A

Inputs

1

EuP Status

Step 2

Weight

1110 g

220 W

Type

Bench power supply unit

Width

85 mm

Height

46 mm

Length

210 mm

Type

GSM220B20-R7B

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1562002 MEAN WELL GSM220B20-R7B Bench PSU (fixed voltage) 20 V DC 11 A 220 W

User & Safety Instructions

User & Safety Instructions 1562002 MEAN WELL GSM220B20-R7B Bench PSU (fixed voltage) 20 V DC 11 A 220 W

Information

Information 1562002 MEAN WELL GSM220B20-R7B Bench PSU (fixed voltage) 20 V DC 11 A 220 W

Information 1562002 MEAN WELL GSM220B20-R7B Bench PSU (fixed voltage) 20 V DC 11 A 220 W

Warranty Terms

Warranty Terms 1562002 MEAN WELL GSM220B20-R7B Bench PSU (fixed voltage) 20 V DC 11 A 220 W

Description

In order to meet the requirements of higher watt services for medical devices to be published MeanWell the medical series GSM 20B. The series was according to IEC 60601-1 3. Edition, EN 60601-1-11 and ANSI/AAMI IT 60601-1-11 Budget Medical Sicherheitsregulationen was developed. It has a 2 xMOPP level and a very low discharge voltage, suitable for Type BF (patient contact) Medical Devices. Furthermore, the series of the energy regulator (EISA 2007/DoE Level VI) and EU ErP/CoC. Suitable for medical devices for mobile clinical work areas, electric hospital beds, incubators, medical test equipment or any electrical device, which is a low power consumption at zero load is required.

This text is machine translated.

Features

  • Bench power supply unit
  • Universal input
  • Protected against short circuit, overload, over voltage
  • Insulation category II
  • For applications in medical technology EN 60601-1 (2x MOP Level)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)