
Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- medical
- Product type
Bench PSU (fixed voltage)
- Max. output current
4.45 A
- Output current (max.) - rounded
4.45 A
- Output
5.5/2.1 coaxial connector
- Output voltage
9 V DC
- Input voltage
80 V AC
264 V AC
- No. of outputs
1 x
- Weight
325.50 g
40 W
- Type
Synchronised
- Width
50.00 mm
- Height
31.50 mm
- Length
125.00 mm
- Type
GSM40A09-P1J
- Connection
Cable + connector
- Input voltage (max.)
264 V AC
- Min. input voltage
80 V AC
- No. of inputs
1 x
- Output voltage
9 V/DC
- Output current (details)
4.45 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293412 MEAN WELL GSM40A09-P1J Bench PSU (fixed voltage) 9 V DC 4.45 A 40 W
User & Safety Instructions
User & Safety Instructions 1293412 MEAN WELL GSM40A09-P1J Bench PSU (fixed voltage) 9 V DC 4.45 A 40 W
Information
Information 1293412 MEAN WELL GSM40A09-P1J Bench PSU (fixed voltage) 9 V DC 4.45 A 40 W
Warranty Terms
Warranty Terms 1293412 MEAN WELL GSM40A09-P1J Bench PSU (fixed voltage) 9 V DC 4.45 A 40 W
Description
Desktop switching power supply · Universal input · Protections: short circuit/over load/over voltage · Insulation Class I · For medical usage, compliance with EN60601-1 (2x MOPP Level)
Features
- Bench power supply unit
- Universal input
- Protected against short circuit, overload, over voltage
- Insulation class I
- For applications in medical technology EN 60601-1 (2x MOP Level)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 25.92*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























