
Technical specifications
- medical
- Product type
Bench PSU (fixed voltage)
- Max. output current
4.74 A
- Output current (max.) - rounded
4.74 A
- Output
5.5/2.5 coaxial connector
- Output voltage
19 V DC
- Input voltage
80 V AC
264 V AC
- No. of outputs
1 x
- Weight
450.00 g
90 W
- Type
Synchronised
- Width
60.00 mm
- Height
32.00 mm
- Length
145.00 mm
- Type
GSM90B19-P1M
- Connection
Cable + connector
- Input voltage (max.)
264 V AC
- Min. input voltage
80 V AC
- No. of inputs
1 x
- Output voltage
19 V DC
- Output current (details)
4.74 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293438 MEAN WELL GSM90B19-P1M Bench PSU (fixed voltage) 19 V DC 4.74 A 90 W
User & Safety Instructions
User & Safety Instructions 1293438 MEAN WELL GSM90B19-P1M Bench PSU (fixed voltage) 19 V DC 4.74 A 90 W
Information
Information 1293438 MEAN WELL GSM90B19-P1M Bench PSU (fixed voltage) 19 V DC 4.74 A 90 W
Information 1293438 MEAN WELL GSM90B19-P1M Bench PSU (fixed voltage) 19 V DC 4.74 A 90 W
Warranty Terms
Warranty Terms 1293438 MEAN WELL GSM90B19-P1M Bench PSU (fixed voltage) 19 V DC 4.74 A 90 W
Description
Features
- Bench power supply unit
- Universal input
- Protected against short circuit, overload, over voltage
- Insulation category II
- For applications in medical technology EN 60601-1 (2x MOP Level)
Frequently Bought Together
(*All information is plus legal VAT)€ 38.92*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























