• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL GST120A48-R7B Bench PSU (fixed voltage) 48 V DC 2.5 A 120 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MW MEANWELL desktop power supply series GST120A single output power: 120W

  • Universal input
  • Protected against short-circuit, overload, overvoltage, overheating
  • Insulation class I.
  • Very low idle power
  • Energy efficiency level VI (DOE)
  • Safety standards: EN62368-1
  • EMC standards: EN55032 class B and others
  • This text is machine translated.

Technical specifications

  • The mains input cable must be ordered separately
Product type

Bench PSU (fixed voltage)

Used at

Indoors

Mains socket

Portable

Fixed

Max. output current

2.5 A

Output current (max.) - rounded

2.5 A

Output

Mini DIN plug (4-pin)

Output voltage

48 V DC

Input voltage

230 V AC

115 V AC

No. of outputs

1 x

Output current (high)

2,5 A

EuP Status

Level VI

Weight

620 g

120 W

Type

Pulsed

Width

67 mm

Height

35 mm

Length

167 mm

Type

GST120A48-R7B

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2246331 MEAN WELL GST120A48-R7B Bench PSU (fixed voltage) 48 V DC 2.5 A 120 W

User & Safety Instructions

User & Safety Instructions 2246331 MEAN WELL GST120A48-R7B Bench PSU (fixed voltage) 48 V DC 2.5 A 120 W

Information

Information 2246331 MEAN WELL GST120A48-R7B Bench PSU (fixed voltage) 48 V DC 2.5 A 120 W

Warranty Terms

Warranty Terms 2246331 MEAN WELL GST120A48-R7B Bench PSU (fixed voltage) 48 V DC 2.5 A 120 W

Description

Features

  • Universal input
  • Protected against short circuit, overload, overvoltage, overheating
  • Insulation class I
  • Very low idle power
  • Energy efficiency level VI (DOE)
  • Safety standards: EN62368-1
  • EMC standards: EN55032 class B and others

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)