• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL HEP-185-24A Industrial PSU 24 V DC 7.8 A 185 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

A 24 V/7,8A MEAN CORRUGATED HEP -185-24 power.

  • Output 24 V DC / 7.8 A
  • Power 185 W
  • Open end cable

Technical specifications

Product type

Industrial PSU

Input voltage (max.)

305 V AC

Max. output current

7.8 A

Output current (max.) - rounded

7.8 A

Min. input voltage

90 V AC

Dim

(L x W x H) 228 x 68 x 38.8 mm

Output voltage (max.)

24 V DC

Connection

Open end cable

185 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

70 °C

Operating temperature (min.)

-55 °C

Weight

1150 g

PSU features

open cable ends

Width

68 mm

Height

38.8 mm

Length

228 mm

Type

HEP-185-24A

MTBF

164100 h

PFC

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1562019 MEAN WELL HEP-185-24A Industrial PSU 24 V DC 7.8 A 185 W

User & Safety Instructions

User & Safety Instructions 1562019 MEAN WELL HEP-185-24A Industrial PSU 24 V DC 7.8 A 185 W

Information

Information 1562019 MEAN WELL HEP-185-24A Industrial PSU 24 V DC 7.8 A 185 W

Warranty Terms

Warranty Terms 1562019 MEAN WELL HEP-185-24A Industrial PSU 24 V DC 7.8 A 185 W

Description

The high-quality and low-noise AC/DC-industrial power supplies are available with outputs ranging from 100W to 600W available. Thanks to aluminum casing and complete filling with heat conductive silicone are the power supplies of the HEP-series for use in particularly harsh conditions: in case of high humidity or high dust occurrence, extreme temperatures, strong vibrations, high-altitude as well as with low ventilation.
Against the occurrence of dust and water have the power supplies to the IP65 degree of protection (also available with IP68), and have a vibration strength of up to 10g.
With a degree of efficiency of up to 96% and the cooling by free air convection work reliably at ambient temperatures between -55 and +70 °C. The HEP-series cover the wide input voltage range of 90 to 305 VAC and they are in output voltages of 12 V, 15 V, 24 V, 36 V, 48 V and 54 V available. How to adjust the world to industrial applications of all kinds, such as Telecommunication Systems, display and billboards in the outdoor area, oil or mine shaft systems

This text is machine translated.

Features

  • Universal input
  • Aluminum housing, screw terminals
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage;
  • Ingebauter PFC circuit
  • EN61000-3-2, -3, EN 55022, EN 60950-1
  • Corresponds to 6 kV surge immunity level

More interesting products

(*All information is plus legal VAT)