• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL HEP-480-24 SMPSU 24 V DC 20 A 480 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MEANWELL power supply series HEP -480-24 IP68

  • Output 24 V DC / 20 A
  • Power 480 W
  • Open end cable

Technical specifications

Product type

SMPSU

Input voltage (max.)

305 V AC

Max. output current

20 A

Output current (max.) - rounded

20 A

Min. input voltage

90 V AC

Dim

(L x W x H) 262 x 125 x 43.8 mm

Output voltage (max.)

24 V DC

Connection

Open end cable

480 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

65 °C

Operating temperature (min.)

-55 °C

Weight

2.800 g

PSU features

Adjustable voltage output

open cable ends

Width

125 mm

Height

43.8 mm

Length

262 mm

Type

HEP-480-24

PFC

Yes (built-in)

Max. temperature

65 °C

Min. temperature

-55 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1837935 MEAN WELL HEP-480-24 SMPSU 24 V DC 20 A 480 W

Warranty Terms

Warranty Terms 1837935 MEAN WELL HEP-480-24 SMPSU 24 V DC 20 A 480 W

Description

The power supplies of the series HEP-480 supplement the family of high-quality and low-noise AC/DC-industrial power supplies of the series HEP of mean well, with outputs ranging from 100W to 600W. Thanks to aluminum casing and complete filling with heat conductive silicone are the power supplies of the HEP-series for use in particularly harsh conditions: in case of high humidity or high dust occurrence, extreme temperatures, strong vibrations, high-altitude as well as with low ventilation.
Against the occurrence of dust and water have the power supplies to the IP65 degree of protection (also available with IP68), and have a vibration resistance up to 10 G (HEP-600: 5G).
With a degree of efficiency of up to 96% and the cooling by free air convection work reliably at ambient temperatures between -55 and +70 °C. The HEP-series cover the wide input voltage range of 90 to 305 VAC and they are in output voltages of 12 V, 15 V, 24 V, 36 V, 48 V and 54 V available. How to adjust the world to industrial applications of all kinds, such as Telecommunication Systems, display and billboards in the outdoor area, oil or mine shaft systems.

This text is machine translated.

Features

  • Universal input
  • Aluminum housing, screw terminals
  • IP68
  • Overload protection by circuit breaker (hiccup mode), auto recovery
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit
  • EN61000-3-2, -3, EN 55032, EN 60950-1
  • Corresponds to 6 kV surge immunity level.