

SMPSU
305 V AC
10 A
10 A
90 V AC
(L x W x H) 262 x 125 x 43.8 mm
48 V DC
Open end cable
480 W
1 x
closed
65 °C
-55 °C
2.800 g
Adjustable voltage output
open cable ends
125 mm
43.8 mm
262 mm
HEP-480-48
Yes (built-in)
65 °C
-55 °C
Certified by EU Garan
Datasheet 1838053 MEAN WELL HEP-480-48 SMPSU 48 V DC 10 A 480 W
User & Safety Instructions 1838053 MEAN WELL HEP-480-48 SMPSU 48 V DC 10 A 480 W
Warranty Terms 1838053 MEAN WELL HEP-480-48 SMPSU 48 V DC 10 A 480 W