• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL HLG-320H-C2100A LED driver Constant current 319.2 W 1050 - 2100 mA 76 - 152 V DC adjustable, Surge protection,

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HLG-320H-C2100A

  • Constant current
  • 76 - 152 V DC
  • 1050 - 2100 mA

Technical specifications

Product type

LED driver

Type

Constant current

Dim

(L x W x H) 252 x 90 x 43.8 mm

Factory colour

Aluminium

Output voltage (max.)

152 V DC

Output voltage (min.)

76 V DC

Max. output current

2100 mA

Output current (max.) - rounded

2.1 A

Operating voltage

115 V AC

230 V AC

Protection class

I

LED driver features

adjustable

Surge protection

Overvoltage

PFC circuit

Approved for use on furniture

Suitable for flammable surfaces

Outdoor

IP65

Connection

Open end cable

Max. power

319.2 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

1050 mA

Input voltage (max.)

305 V AC

Min. input voltage

90 V AC

Inputs

1

Weight

1.880 g

Power range

319.2 W (max)

Type

Pulsed

Width

90 mm

Height

43.8 mm

Length

252 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1713983 MEAN WELL HLG-320H-C2100A LED driver Constant current 319.2 W 1050 - 2100 mA 76 - 152 V DC adjustable, Surge protection,

User & Safety Instructions

User & Safety Instructions 1713983 MEAN WELL HLG-320H-C2100A LED driver Constant current 319.2 W 1050 - 2100 mA 76 - 152 V DC adjustable, Surge protection,

Warranty Terms

Warranty Terms 1713983 MEAN WELL HLG-320H-C2100A LED driver Constant current 319.2 W 1050 - 2100 mA 76 - 152 V DC adjustable, Surge protection,

Description

With the Power Supplies HLG-320 H-C for LED lighting applications rounds off the output power of the HLG-C-mean corrugated family 320 W upwards.
The series HLG-320H-C with constant power are protected against short circuit, overvoltage and overheating.
The A-version of the power supply has an IP65 metal housing and the constant current is via an internal potentiometer can be set. The B-version comes in the IP67 metal housing and has a 3 in 1 dimming function.
The power supply units follow the powerful and reliable design of the HLG-C family

This text is machine translated.

Features

  • Universal input
  • Metal housing
  • Constant current
  • HLG-320H-C_A: IP65, constant current adjustable via internal potentiometer
  • HLG-320H-C_B: IP67, 3 in 1 dimming function, constant current adjustable 0 to 10 V DC, 10 V PWM signal and resistance.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.