
Highlights & Details
LED driverHLG-320H-C700A
- Constant current
- 214 - 428 V DC
- 350 - 700 mA
Technical specifications
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 252 x 90 x 43.8 mm
- Factory colour
Aluminium
- Output voltage (max.)
428 V DC
- Output voltage (min.)
214 V DC
- Max. output current
700 mA
- Output current (max.) - rounded
700 mA
- Operating voltage
115 V AC
230 V AC
- Protection class
I
- LED driver features
adjustable
Surge protection
Overvoltage
PFC circuit
Approved for use on furniture
Suitable for flammable surfaces
Outdoor
IP65
- Connection
Open end cable
- Max. power
299.6 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
350 mA
- Input voltage (max.)
305 V AC
- Min. input voltage
90 V AC
- Inputs
1
- Weight
1.880 g
- Power range
299.6 W (max)
- Type
Pulsed
- Width
90 mm
- Height
43.8 mm
- Length
252 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1713962 MEAN WELL HLG-320H-C700A LED driver Constant current 299.6 W 350 - 700 mA 214 - 428 V DC adjustable, Surge protection, O
User & Safety Instructions
User & Safety Instructions 1713962 MEAN WELL HLG-320H-C700A LED driver Constant current 299.6 W 350 - 700 mA 214 - 428 V DC adjustable, Surge protection, O
Warranty Terms
Warranty Terms 1713962 MEAN WELL HLG-320H-C700A LED driver Constant current 299.6 W 350 - 700 mA 214 - 428 V DC adjustable, Surge protection, O
Description
The series HLG-320H-C with constant power are protected against short circuit, overvoltage and overheating.
The A-version of the power supply has an IP65 metal housing and the constant current is via an internal potentiometer can be set. The B-version comes in the IP67 metal housing and has a 3 in 1 dimming function.
The power supply units follow the powerful and reliable design of the HLG-C family
This text is machine translated.
Features
- Universal input
- Metal housing
- Constant current
- HLG-320H-C_A: IP65, constant current adjustable via internal potentiometer
- HLG-320H-C_B: IP67, 3 in 1 dimming function, constant current adjustable 0 to 10 V DC, 10 V PWM signal and resistance.





