
Image similar
SMPSU
277 V AC
4 A
4 A
90 V AC
(L x W x H) 162.00 x 53.00 x 29.50 mm
20 V DC
Pin strip for nylon crimp connectors
80 W
1 x
open
283.33 g
Synchronised
53.00 mm
29.50 mm
162.00 mm
HLP-80H-20
1 x
20 V/DC
4 A
yes
Certified by EU Garan
Datasheet 1294129 MEAN WELL HLP-80H-20 SMPSU 20 V DC 4 A 80 W
User & Safety Instructions 1294129 MEAN WELL HLP-80H-20 SMPSU 20 V DC 4 A 80 W
Information 1294129 MEAN WELL HLP-80H-20 SMPSU 20 V DC 4 A 80 W
Warranty Terms 1294129 MEAN WELL HLP-80H-20 SMPSU 20 V DC 4 A 80 W