
Image similar
SMPSU
277 V AC
1.95 A
1.95 A
90 V AC
(L x W x H) 162.00 x 53.00 x 29.50 mm
42 V DC
Pin strip for nylon crimp connectors
81.9 W
1 x
open
283.33 g
Synchronised
53.00 mm
29.50 mm
162.00 mm
HLP-80H-42
1 x
42 V DC
1.95 A
yes
Certified by EU Garan
Datasheet 1294132 MEAN WELL HLP-80H-42 SMPSU 42 V DC 1.95 A 81.9 W
User & Safety Instructions 1294132 MEAN WELL HLP-80H-42 SMPSU 42 V DC 1.95 A 81.9 W
Information 1294132 MEAN WELL HLP-80H-42 SMPSU 42 V DC 1.95 A 81.9 W
Warranty Terms 1294132 MEAN WELL HLP-80H-42 SMPSU 42 V DC 1.95 A 81.9 W