
Image similar
SMPSU
264 V AC
15 A
15 A
90 V AC
(L x W x H) 129.00 x 98.00 x 38.00 mm
3.3 V DC
Screw terminal
49 W
1 x
closed
466.67 g
Synchronised
98.00 mm
38.00 mm
129.00 mm
HRP-75-3.3
1 x
3.3 V/DC
15 A
yes
Certified by EU Garan
Datasheet 1293105 MEAN WELL HRP-75-3.3 SMPSU 3.3 V DC 15 A 49 W
User & Safety Instructions 1293105 MEAN WELL HRP-75-3.3 SMPSU 3.3 V DC 15 A 49 W
Information 1293105 MEAN WELL HRP-75-3.3 SMPSU 3.3 V DC 15 A 49 W
Warranty Terms 1293105 MEAN WELL HRP-75-3.3 SMPSU 3.3 V DC 15 A 49 W
€ 46.10*
The necessary accessories are required to use the article as described.