• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL Inverter A302-300-F3 300 W 24 V DC - 230 V Modified sine wave

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Input voltage

21 - 30 V DC

Product type

Inverter

Signal output type

Modified sine wave

Output voltage

230 V

300 W

Input voltage

24 V DC

Inputs

Screw terminals

Output

PG socket

Nominal load efficiency

85 %

Weight

1100.00 g

Cooling method

Fan

Width

90.00 mm

Height

75.00 mm

Length

165.00 mm

Type

A302-300-F3

Features

Modified sine wave

Connection

Cable + cigarette lighter connector

Min. input voltage

24 V DC

No. of inputs

1 x

No. of outputs

1 x

Type

Synchronised

Documents & Downloads

Datasheet

Datasheet 1292372 MEAN WELL Inverter A302-300-F3 300 W 24 V DC - 230 V Modified sine wave

User & Safety Instructions

User & Safety Instructions 1292372 MEAN WELL Inverter A302-300-F3 300 W 24 V DC - 230 V Modified sine wave

Information

Information 1292372 MEAN WELL Inverter A302-300-F3 300 W 24 V DC - 230 V Modified sine wave

Warranty Terms

Warranty Terms 1292372 MEAN WELL Inverter A302-300-F3 300 W 24 V DC - 230 V Modified sine wave

Description

Modified sine wave output · Power On/Off switch · Front panel indicator for operation status · Battery low alarm, Battery low shutdown · Protections: over voltage/over temperature/overload/output short/input reverse polarity · Built-in fan On/Off control function

Features

  • Modified sine output voltage
  • On/Off switch
  • Status indicator
  • Battery alarm, battery shutdown
  • Protected against overvoltage, overheating, overload, short-circuit and polarity reversal
  • Regulated fan (on/off)

More interesting products

(*All information is plus legal VAT)