• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LCM-40DA LED driver Constant current 42 W 0.35 - 1.05 A 2 - 100 V DC dimmable, PFC circuit, Surge protection 1

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED-switching power supply

  • Constant current
  • 2 - 100 V DC
  • 0.35 - 1.05 A

Technical specifications

  • DALI
Product type

LED driver

Type

Constant current

Dim

(L x W x H) 23.00 x 123.50 x 81.50 mm

Output voltage (max.)

100 V DC

Output voltage (min.)

2 V DC

Max. output current

1.05 A

Output current (max.) - rounded

1.05 A

Operating voltage

230 V AC

LED driver features

dimmable

PFC circuit

Surge protection

IP20

Connection

Screw terminal

Max. power

42 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

0.35 A

Input voltage (max.)

295 V AC

Min. input voltage

180 V AC

Weight

277.78 g

Power range

42 W (max)

Type

Synchronised

Width

123.50 mm

Height

81.50 mm

Length

23.00 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1297437 MEAN WELL LCM-40DA LED driver Constant current 42 W 0.35 - 1.05 A 2 - 100 V DC dimmable, PFC circuit, Surge protection 1

User & Safety Instructions

User & Safety Instructions 1297437 MEAN WELL LCM-40DA LED driver Constant current 42 W 0.35 - 1.05 A 2 - 100 V DC dimmable, PFC circuit, Surge protection 1

Information

Information 1297437 MEAN WELL LCM-40DA LED driver Constant current 42 W 0.35 - 1.05 A 2 - 100 V DC dimmable, PFC circuit, Surge protection 1

Warranty Terms

Warranty Terms 1297437 MEAN WELL LCM-40DA LED driver Constant current 42 W 0.35 - 1.05 A 2 - 100 V DC dimmable, PFC circuit, Surge protection 1

Description

LCM-_DA: Dali interface, push dimming function · LCM-_: built-in dimming function (external voltage 1...10V DC, PWM) · Plastic enclosure IP20 · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Insulation Class II · Suitable for LED lighting and moving sign applications · Constant current selectable by DIP switch · Temperature compensation function by external NTC (LCM-40, LCM-60) · EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13, EN61547 Criteria A

Features

  • LCM_DA: Dali interface, pushbutton dimming
  • LCM_: Dimmable design (external voltage 0...10 V DC, PWM)
  • Overload protection through current limitation, auto recovery
  • Protected against short-circuit, overheating, over-voltage
  • Built-in PFC circuit
  • Insulation category II
  • For indoor applications
  • For LED lighting applications
  • Constant current can be selected via DIP switch
  • NTC connection for temperature compensation (LCM-40, LCM-60)
  • EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13, EN61547 Criteria A

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)