• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LED driver 151.2 W 2.68 A 24 - 56 V not dimmable 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Dispatches on Wed 28 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED SNT CASE 151.2W 24-56V 1.4-4.17A CP

  • 24 - 56 V
  • 2.68 A

Technical specifications

Product type

LED driver

Dim

(L x W x H) 330 x 35 x 22 mm

Output voltage (max.)

56 V

Output voltage (min.)

24 V

Test mark

MM-Zeichen; SELV; DEKRA

Protection class

II

LED driver features

not dimmable

Connection

Plug & Clip

Max. power

151.2 W

No. of outputs

1 x

Output current (min.)

2.68 A

Input voltage (max.)

431 V DC

305 V AC

Min. input voltage

170 V DC

120 V AC

Weight

310 g

Power range

151.2 W (max)

Width

35 mm

Height

22 mm

Length

330 mm

Max. temperature

+85 °C

Min. temperature

-25 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2900956 MEAN WELL LED driver 151.2 W 2.68 A 24 - 56 V not dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2900956 MEAN WELL LED driver 151.2 W 2.68 A 24 - 56 V not dimmable 1 pc(s)

Warranty Terms

Warranty Terms 2900956 MEAN WELL LED driver 151.2 W 2.68 A 24 - 56 V not dimmable 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)