Image similar
LED driver
Constant voltage
Constant current
4.75 A
(L x W x H) 195 x 68 x 39.5 mm
MM-Zeichen; SELV
4.75 A
4.75 A
42 V
II
dimmable
IP67
Braid
199.5 W
1 x
1 x
431 V DC
305 V AC
142 V DC
100 V AC
1003 g
199.5 W (max)
Synchronised
68 mm
39.5 mm
195 mm
+85 °C
-40 °C
Certified by EU Garan
Datasheet 2900750 MEAN WELL LED driver Constant voltage, Constant current 199.5 W 4.75 A dimmable 1 pc(s)
User & Safety Instructions 2900750 MEAN WELL LED driver Constant voltage, Constant current 199.5 W 4.75 A dimmable 1 pc(s)
Warranty Terms 2900750 MEAN WELL LED driver Constant voltage, Constant current 199.5 W 4.75 A dimmable 1 pc(s)