• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED-switching power supply

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 8 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NPF-40-54

  • Constant voltage, Constant current
  • 32.4 - 54 V DC
  • 0.76 A

Technical specifications

Product type

LED driver

Type

Constant voltage

Constant current

Dim

(L x W x H) 235 x 75 x 45 mm

Output voltage (max.)

54 V DC

Output voltage (min.)

32.4 V DC

Max. output current

0.76 A

Output current (max.) - rounded

760 mA

Operating voltage

115 V AC

230 V AC

Protection class

II

LED driver features

not dimmable

PFC circuit

Surge protection

Approved for use on furniture

IP67

Connection

Open end cable

Max. power

41 W

No. of outputs

1 x

No. of inputs

1 x

Type

constant voltage+constant current

Input voltage (max.)

305 V AC

Min. input voltage

90 V AC

Weight

523 g

Power range

41 W (max)

Type

switched-mode

Width

75 mm

Height

45 mm

Length

235 mm

Output voltage

54 V

Output current (details)

0.76 A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1371746 LED-switching power supply

User & Safety Instructions

User & Safety Instructions 1371746 LED-switching power supply

Information

Information 1371746 LED-switching power supply

Warranty Terms

Warranty Terms 1371746 LED-switching power supply

Description

LED-switching power supply in plastic case, suitable for LED lighting and moving sign applications, low no load power consumption

Features

  • Universal input
  • Plastic enclosure IP67
  • Overload protection, current limiting, auto recovery
  • Protections: short circuit/over load/over voltage
  • Built-in active PFC function
  • Low no load power consumption
  • Suitable for LED lighting and moving sign applications
  • Fixed output voltage
  • Constant current
  • EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13

Hints

Suitable for indoor use and outdoor use without direct sunlight exposure. Please avoid immerse in the water over 30 minutes. These power supplies are considered as a component that has to be installed in a final equipment.

More interesting products

(*All information is plus legal VAT)