• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LED transformer 150.5 W 350 mA 215 - 430 V dimmable 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SNT IP67 150W 215-430V/350mA cc dimming.

  • 215 - 430 V
  • 350 mA

Technical specifications

Product type

LED transformer

Dim

(L x W x H) 220 x 68 x 38.8 mm

Output voltage (max.)

430 V

Output voltage (min.)

215 V

Test mark

MM-Zeichen

Max. output current

350 mA

Output current (max.) - rounded

350 mA

Protection class

I

LED driver features

dimmable

IP67

Connection

Braid

Max. power

150.5 W

No. of outputs

1 x

Input voltage (max.)

431 V DC

305 V AC

Min. input voltage

127 V DC

90 V AC

Weight

1040 g

Power range

150.5 W (max)

Width

68 mm

Height

38.8 mm

Length

220 mm

Max. temperature

+90 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2900708 MEAN WELL LED transformer 150.5 W 350 mA 215 - 430 V dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2900708 MEAN WELL LED transformer 150.5 W 350 mA 215 - 430 V dimmable 1 pc(s)

Warranty Terms

Warranty Terms 2900708 MEAN WELL LED transformer 150.5 W 350 mA 215 - 430 V dimmable 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.