• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LED transformer 315 W 0.5 A 150 - 300 V dimmable 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED-SNT 315W 150-300V 1.05-1.4A CP

  • 150 - 300 V
  • 0.5 A

Technical specifications

Product type

LED transformer

Dim

(L x W x H) 246 x 77 x 39.5 mm

Output voltage (max.)

300 V

Output voltage (min.)

150 V

Protection class

I

LED driver features

dimmable

IP67

Connection

Braid

Max. power

315 W

No. of outputs

1 x

Output current (min.)

0.5 A

Input voltage (max.)

431 V DC

305 V AC

Min. input voltage

142 V DC

100 V AC

Weight

1450 g

Power range

315 W (max)

Width

77 mm

Height

39.5 mm

Length

246 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2900661 MEAN WELL LED transformer 315 W 0.5 A 150 - 300 V dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2900661 MEAN WELL LED transformer 315 W 0.5 A 150 - 300 V dimmable 1 pc(s)

Warranty Terms

Warranty Terms 2900661 MEAN WELL LED transformer 315 W 0.5 A 150 - 300 V dimmable 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.