• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LOP-600-27 SMPSU 27 V 22.3 A 602.1 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mean Well LOP-600 SNT open frame single

  • Output 27 V / 22.3 A
  • Power 602.1 W
  • Connector

Technical specifications

  • Series LOP-600
  • Application: ITE,Industry,Household,Medical
  • Dimensions: Length 127 mm
  • Dimensions: Width 76.2 mm
  • Dimensions: Height 33.5 mm
  • Weight 480 g
  • Identification: TÜV
  • MTBF 310900 h
  • Operation maintenance 30,000 h
  • Min. Operating temperature -40 °C
  • Max. operating temperature: 80 °C
  • Storage temperature, min.: -40 °C.
  • Storage temperature, max. 85 °C
  • Power supply/phases
  • Min. Network frequency: 47 Hz
  • Network frequency max. 63 Hz
  • Min. Input voltage AC 80 V
  • Max. Input voltage AC 264 V
  • Min. Input voltage DC 113 V.
  • Max. Input voltage DC 370 V.
  • Input current 3.2 A
  • Efficiency 95 %
  • Idle power, less than 0.5 W
  • Leakage current, max. 0.5 mA
  • Inrush current, max. 80 A
  • Power factor correction (PFC): 1
  • Power factor 0.95
  • Connector type, input: Connector
  • Number of outputs 1
  • Power output: 602.1 W
  • Output power convection cooled 399.6 W
  • Output voltage 27 V
  • Output voltage tolerance -1 - 1 %
  • Remaining ripple 200 MVP-p
  • Output current: 22.3 A
  • Overload protection 1
  • Overload protection version: Hiccup
  • Short circuit protection 1
  • Overvoltage protection 1
  • Overtemperature protection 1
  • Connector type, output: Connector
  • Protection class I+II
  • INSULATION VOLTAGE I/P-O/P 4,000 V
  • INSULATION VOLTAGE I/P-FG 2,000 V
  • INSULATION VOLTAGE O/P-FG 1,500 V
  • Surge voltage category 3
  • APPROVALS: IEC, EN, UL, AS/NZ, CCC,UKCA,CE,EAC,RCM
  • Standards (EMC): EN 55032 Class B, EN 55032 Class A, EN 55014
  • STANDARDS (SECURITY): IEC 62368-1, IEC 60335-1, IEC 1-1, IEC 61558-2-1, EN 1-1, EN 60335-62368, EN 61558-16, EN 61558-2-16, EN 60601-61558, UL 62368-1, ANSI/AAMI ES 60601-1
  • Medical protection classification: 2*MOPP
  • REACH-SVHC: No.
  • WEEE (waste electronics): No.
Product type

SMPSU

Input voltage (max.)

264 V

Max. output current

22.3 A

Output current (max.) - rounded

22.3 A

Min. input voltage

80 V

Dim

(L x W x H) 127.0 x 76.2 x 33.5 mm

Output voltage (max.)

27 V

Connection

Connector

602.1 W

Efficiency to

95 %

Tolerance (output voltage)

1 %

Consumption (standby)

0.5 W

Protection class

II

No. of outputs

1 x

Output voltage 1

27 V

Type

open

Operating temperature (max.)

80 °C

Operating temperature (min.)

-40 °C

Weight

480 g

PSU features

Adjustable voltage output

Width

76.2 mm

Height

33.5 mm

Length

127.0 mm

Type

LOP-600-27

MTBF

310900 h

Max. power

602.1 W

Input voltage

370 V

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3164214 MEAN WELL LOP-600-27 SMPSU 27 V 22.3 A 602.1 W

Datasheet 3164214 MEAN WELL LOP-600-27 SMPSU 27 V 22.3 A 602.1 W

User & Safety Instructions

User & Safety Instructions 3164214 MEAN WELL LOP-600-27 SMPSU 27 V 22.3 A 602.1 W

Warranty Terms

Warranty Terms 3164214 MEAN WELL LOP-600-27 SMPSU 27 V 22.3 A 602.1 W

Description

Output voltage adjustable, DC compatible, fan connection, peak power, remote sense, DC-OK signal

This text is machine translated.

Hints

These power supplies are intended for installation in terminals.