
Image similar
SMPSU
264 V AC
3.8 A
3.8 A
90 V AC
(L x W x H) 222.00 x 62.00 x 33.60 mm
27 V DC
Pin strip for nylon crimp connectors
102 W
1 x
open
520.83 g
Synchronised
62.00 mm
33.60 mm
222.00 mm
LPP-100-27
1 x
27 V DC
3.8 A
yes
Certified by EU Garan
Datasheet 1293910 MEAN WELL LPP-100-27 SMPSU 27 V DC 3.8 A 102 W
User & Safety Instructions 1293910 MEAN WELL LPP-100-27 SMPSU 27 V DC 3.8 A 102 W
Information 1293910 MEAN WELL LPP-100-27 SMPSU 27 V DC 3.8 A 102 W
Warranty Terms 1293910 MEAN WELL LPP-100-27 SMPSU 27 V DC 3.8 A 102 W