
Image similar
SMPSU
264 V AC
20 A
20 A
90 V AC
(L x W x H) 222.00 x 62.00 x 33.60 mm
5 V DC
Pin strip for nylon crimp connectors
100 W
1 x
open
520.83 g
Synchronised
62.00 mm
33.60 mm
222.00 mm
LPP-100-5
1 x
5 V DC
20 A
Certified by EU Garan
Datasheet 1293898 MEAN WELL LPP-100-5 SMPSU 5 V DC 20 A 100 W
User & Safety Instructions 1293898 MEAN WELL LPP-100-5 SMPSU 5 V DC 20 A 100 W
Information 1293898 MEAN WELL LPP-100-5 SMPSU 5 V DC 20 A 100 W
Warranty Terms 1293898 MEAN WELL LPP-100-5 SMPSU 5 V DC 20 A 100 W