• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LPP-150-24 SMPSU 24 V DC 6.3 A 150 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching power supply open-frame

  • Output 24 V DC / 6.3 A
  • Power 150 W
  • Pin strip for nylon crimp connectors

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

6.3 A

Output current (max.) - rounded

6.3 A

Min. input voltage

90 V AC

Dim

(L x W x H) 222.00 x 75.00 x 41.00 mm

Output voltage (max.)

24 V DC

Connection

Pin strip for nylon crimp connectors

150 W

No. of outputs

1 x

Type

open

Weight

625.00 g

Type

Synchronised

Width

75.00 mm

Height

41.00 mm

Length

222.00 mm

Type

LPP-150-24

No. of inputs

1 x

Output voltage

24 VDC

Output current (details)

6.3 A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1293931 MEAN WELL LPP-150-24 SMPSU 24 V DC 6.3 A 150 W

User & Safety Instructions

User & Safety Instructions 1293931 MEAN WELL LPP-150-24 SMPSU 24 V DC 6.3 A 150 W

Information

Information 1293931 MEAN WELL LPP-150-24 SMPSU 24 V DC 6.3 A 150 W

Warranty Terms

Warranty Terms 1293931 MEAN WELL LPP-150-24 SMPSU 24 V DC 6.3 A 150 W

Description

Open frame · Contact pin for nylon-crimp terminals · Universal input · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function

Features

  • Open design (open frame)
  • Pin strip connections for nylon crimp connectors
  • Universal input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit.

More interesting products

(*All information is plus legal VAT)