
Image similar
SMPSU
264 V AC
1.1 A
1.1 A
90 V AC
(L x W x H) 195.00 x 55.00 x 23.00 mm
48 V DC
Pin strip for nylon crimp connectors
52 W
1 x
open
239.58 g
Synchronised
55.00 mm
23.00 mm
195.00 mm
LPS-50-48
1 x
48 V/DC
1.1 A
yes
Datasheet 1294072 MEAN WELL LPS-50-48 SMPSU 48 V DC 1.1 A 52 W
User & Safety Instructions 1294072 MEAN WELL LPS-50-48 SMPSU 48 V DC 1.1 A 52 W
Information 1294072 MEAN WELL LPS-50-48 SMPSU 48 V DC 1.1 A 52 W
Warranty Terms 1294072 MEAN WELL LPS-50-48 SMPSU 48 V DC 1.1 A 52 W