• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL LRS-100-24 SMPSU 24 V DC 4.5 A 108 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

546 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching power supply case

  • Output 24 V DC / 4.5 A
  • Power 108 W

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

4.5 A

Output current (max.) - rounded

4.5 A

Min. input voltage

85 V AC

Dim

(L x W x H) 135 x 100 x 35 mm

Output voltage (max.)

24 V DC

108 W

No. of outputs

1 x

Type

closed

Weight

340 g

Type

Synchronised

Width

100 mm

Height

35 mm

Length

135 mm

Type

LRS-100-24

Output voltage

24 V DC

Max. power

108 W

No. of inputs

1 x

Inputs

1

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1439458 MEAN WELL LRS-100-24 SMPSU 24 V DC 4.5 A 108 W

User & Safety Instructions

User & Safety Instructions 1439458 MEAN WELL LRS-100-24 SMPSU 24 V DC 4.5 A 108 W

Information

Information 1439458 MEAN WELL LRS-100-24 SMPSU 24 V DC 4.5 A 108 W

Warranty Terms

Warranty Terms 1439458 MEAN WELL LRS-100-24 SMPSU 24 V DC 4.5 A 108 W

Description

This switching power supply has a closed design (case) and screw. The low profile recommends it. It corresponds to the EN60335-1 (PD3), EN61558-1, -2, -16 used in home appliance applications, industrial automation and controls.

Features

  • Enclosed case, screw terminals
  • universal input
  • overload protection, pulsing hiccup shutdown, auto recovery
  • protections: short circuit/over load/over voltage
  • low profile
  • EN60335-1 (PD3), EN61558-1, -2, -16

Hints

These power supplies are designed for installation in devices.

More interesting products

(*All information is plus legal VAT)