• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL MFM-05-24 AC/DC PSU (print) 24 V DC 0.23 A 5.5 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Medical open-frame (On Board) Single Output Power: 5 W

  • Output 24 V DC / 0.23 A
  • Power 5.5 W
  • Print, Solder pins

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

264 V AC

Max. output current

0.23 A

Output current (max.) - rounded

230 mA

Min. input voltage

80 V AC

Dim

(L x W x H) 42 x 22.3 x 20.5 mm

Output voltage (max.)

24 V DC

Connection

Print

Solder pins

5.5 W

No. of outputs

1 x

Type

open

Weight

18 g

Type

Pulsed

Width

22.3 mm

Height

20.5 mm

Length

42 mm

Type

MFM-05-24

MTBF

1799000 h

No. of inputs

1 x

PFC

No

Max. temperature

85 °C

Min. temperature

-40 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1837998 MEAN WELL MFM-05-24 AC/DC PSU (print) 24 V DC 0.23 A 5.5 W

User & Safety Instructions

User & Safety Instructions 1837998 MEAN WELL MFM-05-24 AC/DC PSU (print) 24 V DC 0.23 A 5.5 W

Warranty Terms

Warranty Terms 1837998 MEAN WELL MFM-05-24 AC/DC PSU (print) 24 V DC 0.23 A 5.5 W

Description

Mean corrugated represents a new power supply series with high power density: the on-board type series MFM. Compared with the size of the last generation-PM AND NFM-is the size of the new series only one-third, but a wider operating temperature range, a higher efficiency and lower idle power. The design of this series meets the guidelines of the IEC/EN 60601-1 of 3. Version and ANSI/AAMI IT 60601-1, meets the requirements of 2x mop and has a low leakage current (<80 μA). It is approved for medical equipment. The level the BF with direct patient contact. Suitable applications include medical test devices, portable medical devices and medical devices, which require an extremely low standby power consumption, etc.

This text is machine translated.

Features

  • Open design for direct PCB mounting
  • Universal input
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, overvoltage, overheating
  • Insulation category II
  • Conforms to EN 60601-1
  • Low idle power