• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL MPM-65-12 AC/DC PSU (print) 12 V DC 65 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MEANWELL switched-mode power supplies series MPM-65 Medical Encapsulated Single Output Power: 65W

  • Output 12 V DC /
  • Power 65 W
  • Pins

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

264 V AC

370 V DC

Min. input voltage

80 V AC

113 V DC

Dim

(L x W x H) 87 x 52 x 29.5 mm

Output voltage (max.)

12 V DC

Connection

Pins

65 W

Input frequency

47-63 Hz

Efficiency to

92,5 %

Protection class

II

No. of outputs

1 x

Output current 1

5.42 A

Operating temperature (max.)

+80 °C

Operating temperature (min.)

-30 °C

Weight

191 g

Type

Pulsed

Width

52 mm

Height

29.5 mm

Length

87 mm

Residual ripple

120 mVpp

Type

MPM-65-12

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2250826 MEAN WELL MPM-65-12 AC/DC PSU (print) 12 V DC 65 W

User & Safety Instructions

User & Safety Instructions 2250826 MEAN WELL MPM-65-12 AC/DC PSU (print) 12 V DC 65 W

Warranty Terms

Warranty Terms 2250826 MEAN WELL MPM-65-12 AC/DC PSU (print) 12 V DC 65 W

Description

Features

  • Closed design, PCB mounting
  • Universal input
  • Up to 71W peak power for 10 seconds
  • Overload protection by switching off, auto recovery
  • Protected against short-circuit, overload, overvoltage
  • Safety standards: EN60601-1
  • EMC standards: EN55011 class B.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)