• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL MSP-450-3.3 SMPSU 3.3 V 90 A 297 W

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Dispatches on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Switching power supply medical

  • Output 3.3 V / 90 A
  • Power 297 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

90 A

Output current (max.) - rounded

90 A

Min. input voltage

90 V AC

Dim

(L x W x H) 218.00 x 105.00 x 41.00 mm

Output voltage (max.)

3.3 V

Connection

Screw terminal

297 W

No. of outputs

1 x

Output voltage 1

3.3 V

Output voltage 2

5 V

Type

closed

Weight

1191.67 g

PSU features

Regulated

Type

Synchronised

Width

105.00 mm

Height

41.00 mm

Length

218.00 mm

Type

MSP-450-3.3

No. of inputs

1 x

Output voltage

3.3 V/DC

Output current (details)

90 A

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1293783 MEAN WELL MSP-450-3.3 SMPSU 3.3 V 90 A 297 W

User & Safety Instructions

User & Safety Instructions 1293783 MEAN WELL MSP-450-3.3 SMPSU 3.3 V 90 A 297 W

Information

Information 1293783 MEAN WELL MSP-450-3.3 SMPSU 3.3 V 90 A 297 W

Warranty Terms

Warranty Terms 1293783 MEAN WELL MSP-450-3.3 SMPSU 3.3 V 90 A 297 W

Description

Enclosed case, built-in fan, screw terminals · Universal input · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Low no load power consumption when using remote On/Off control · Built-in remote On/Off control · Built-in remote sense function · DC OK signal · Built-in auxiliary power, Stand-by 5V/0,3A · EN60601-1 compliant (MOOP level)

Features

  • Closed design (case) with fan, screw terminals
  • Universal input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit
  • Low idle power when using remote signal
  • Switching on and off of the output voltage via remote signal
  • Sensor connection for correct voltage at the load
  • DC-OK signal
  • Internal auxiliary voltage, Stand-by 5 V/0.3A
  • Conforms to EN 60601-1 (MOOP Level)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 196.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)