• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL NPF-90D-15 LED driver, LED transformer Constant voltage, Constant current 90 W 6 A 9 - 15 V DC dimmable, PFC c

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 8 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED-switching power supply

  • Constant voltage, Constant current
  • 9 - 15 V DC
  • 6 A

Technical specifications

  • Protection class: IP67 dimmable
Product type

LED driver

Type

Constant voltage

Constant current

Dim

(L x W x H) 171 x 63 x 37 mm

Output voltage (max.)

15 V DC

Output voltage (min.)

9 V DC

Max. output current

6 A

Output current (max.) - rounded

6 A

Operating voltage

115 V AC

230 V AC

Protection class

II

LED driver features

dimmable

PFC circuit

Surge protection

Approved for use on furniture

IP67

Connection

Open end cable

Max. power

90 W

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

305 V AC

Min. input voltage

90 V AC

Weight

770 g

Power range

90 W (max)

Type

Synchronised

Width

63 mm

Height

37 mm

Length

171 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1293719 MEAN WELL NPF-90D-15 LED driver, LED transformer Constant voltage, Constant current 90 W 6 A 9 - 15 V DC dimmable, PFC c

User & Safety Instructions

User & Safety Instructions 1293719 MEAN WELL NPF-90D-15 LED driver, LED transformer Constant voltage, Constant current 90 W 6 A 9 - 15 V DC dimmable, PFC c

Information

Information 1293719 MEAN WELL NPF-90D-15 LED driver, LED transformer Constant voltage, Constant current 90 W 6 A 9 - 15 V DC dimmable, PFC c

Warranty Terms

Warranty Terms 1293719 MEAN WELL NPF-90D-15 LED driver, LED transformer Constant voltage, Constant current 90 W 6 A 9 - 15 V DC dimmable, PFC c

Description

Universal input · Plastic enclosure IP67 · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Low no load power consumption · Suitable for LED lighting and moving sign applications · Fixed output voltage · Constant current · NPF-90D: built-in 3 in 1 dimming function (external voltage 1...10V DC, PWM, potentiometer) · EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13

Features

  • Universal input
  • Plastic housing IP67
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit
  • Low idle power
  • For LED lighting applications
  • Fixed Output Voltage
  • EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13
  • 3 in 1-dimming (0 - 10 V/DC, PWM, potentiometer).

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)