LED driver
Constant voltage
Constant current
(L x W x H) 171 x 63 x 37 mm
36 V DC
21.6 V DC
2.5 A
2.5 A
115 V AC
230 V AC
II
dimmable
PFC circuit
Surge protection
Approved for use on furniture
IP67
Open end cable
90 W
1 x
1 x
305 V AC
90 V AC
770 g
90 W (max)
Synchronised
63 mm
37 mm
171 mm
yes
Certified by EU Garan
Datasheet 1293736 MEAN WELL NPF-90D-36 LED driver, LED transformer Constant voltage, Constant current 90 W 2.5 A 21.6 - 36 V DC dimmable,
User & Safety Instructions 1293736 MEAN WELL NPF-90D-36 LED driver, LED transformer Constant voltage, Constant current 90 W 2.5 A 21.6 - 36 V DC dimmable,
Information 1293736 MEAN WELL NPF-90D-36 LED driver, LED transformer Constant voltage, Constant current 90 W 2.5 A 21.6 - 36 V DC dimmable,
Warranty Terms 1293736 MEAN WELL NPF-90D-36 LED driver, LED transformer Constant voltage, Constant current 90 W 2.5 A 21.6 - 36 V DC dimmable,